3-1761465-4
pci expres ra assy 5.8mm thru hole 3.1mm ...
BESCHRIJVING
3-1761465-4 is a right angle card edge connector designed for PCI Express applications, meeting PCI SIG requirements for high-performance point-to-point full duplex I/O bus architecture. This connector features a 1mm centerline pitch and is available in standard sizes including 36, 64, 98, 164, and 280 positions with corresponding Dim A values of 25mm, 39mm, 56mm, 89mm, and 147mm respectively. It operates within a temperature range of -40°C to +85°C, supports a current rating of 1.1A, and has a voltage rating of 50 VAC with 50 cycles durability. The connector offers multiple gold plating options including Gold Flash, 15 Gold, and 30 Gold, and is RoHS compliant. Common applications include serial bus connections for graphics cards, I/O client cards, desktop and server computers, as well as telecommunication switches and routers.
Zoekwoorden: 317614654
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-1761465-4 RoHS-conform?
Ja, 3-1761465-4 is RoHS-conform.
Wat is de levertijd voor 3-1761465-4?
De standaard levertijd voor 3-1761465-4 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 321
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 125
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands