3-1617805-5
The 3-1617805-5 is a hermetically sealed, single-pole double-throw (SPDT) polarized relay from the FCA-125 series, rated for 25 amperes. ...
BESCHRIJVING
The 3-1617805-5 is a high-performance, hermetically sealed SPDT relay from the FCA-125 series, featuring a polarized, single-side stable design. Its permanent magnet drive provides the armature holding force, resulting in significantly increased contact pressure compared to conventional spring return designs. The relay is equipped with silver cadmium oxide contacts with gold plating, rated for 25 amperes on resistive loads at 28 VDC or 115 VAC 400Hz. It operates reliably across a wide temperature range of -70°C to +125°C and at altitudes up to 300,000 feet. Qualified to military standards including M6106/19, its all-welded construction makes it ideal for demanding aerospace and defense applications.
Zoekwoorden: 316178055
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-1617805-5 RoHS-conform?
Nee, 3-1617805-5 is niet RoHS-conform.
Wat is de levertijd voor 3-1617805-5?
De standaard levertijd voor 3-1617805-5 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands