BESCHRIJVING
The 3-1372347-3 is a cutting plate manufactured by TE Connectivity, designed for use in electronic equipment assembly and processing operations. This component is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring safe and environmentally responsible use. The cutting plate features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is free of BFR, CFR, and PVC, meeting stringent material composition requirements. It does not contain REACH SVHC substances as of the June 2025 ECHA Candidate List. This component is suitable for integration into connector systems and electronic assembly processes where precision cutting or material separation is required.
Zoekwoorden: 313723473
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-1372347-3 RoHS-conform?
Ja, 3-1372347-3 is RoHS-conform.
Wat is de levertijd voor 3-1372347-3?
De standaard levertijd voor 3-1372347-3 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands