BESCHRIJVING
2-965361-1 is a 2-position connector housing from the TE Connectivity EDS series with a 2.5mm pitch. This component is designed for wire-to-wire or wire-to-board interconnection applications. The housing is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and does not contain REACH SVHC substances. It features low halogen content with Br, Cl, F below 900 ppm per homogenous material and is BFR/CFR/PVC free. Note that this part is marked as "Do Not Use for New Design," indicating it may be a legacy component with recommended alternatives available.
Zoekwoorden: 29653611
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-965361-1 RoHS-conform?
Ja, 2-965361-1 is RoHS-conform.
Wat is de levertijd voor 2-965361-1?
De standaard levertijd voor 2-965361-1 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22.500
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands