2840164-1
The 2840164-1 is a 2-position, 90-degree plug harness from the HVP800 series, designed for 50mm² wire applications. ...
BESCHRIJVING
The 2840164-1 is a 2-position plug harness assembly from TE Connectivity's HVP800 series. It features a 90-degree plug orientation and is designed for use with 50mm² wire. This component is part of a high-voltage connector system. The materials used are low-halogen, with less than 900 ppm of Bromine, Chlorine, and Fluorine per homogenous material, and are also free of BFR, CFR, and PVC. The product is compliant with EU RoHS and ELV directives with exemptions, making it suitable for use in regulated applications.
Zoekwoorden: 28401641
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2840164-1 RoHS-conform?
Ja, 2840164-1 is RoHS-conform.
Wat is de levertijd voor 2840164-1?
De standaard levertijd voor 2840164-1 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands