2-520336-2
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated ...
BESCHRIJVING
The Ultra-Fast FASTON series ultra-fast fully insulated FASTON Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The 0.187 and 0.250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600V applications. Designed for correct lead-in of tab Designed for full mating with a variety of tab styles including those with shoulders Funnel wire entry Wire stop Visual inspection of crimp and wire brush Assemblies are colour-coded by wire size Assemblies contain wire size and tab size designation Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series) Applications Industrial
Productkenmerken:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Flag
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
Zoekwoorden: 25203362
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-520336-2 RoHS-conform?
Ja, 2-520336-2 is RoHS-conform.
Wat is de levertijd voor 2-520336-2?
De standaard levertijd voor 2-520336-2 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 112.200
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 2200
Meerdere: 2200
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands