2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is crafted from Brass and contains tin plated contacts made from copper alloy while the receptacle's housing is made from UL 94 V-2 rated Polyamide 6.6. The receptacle features a funnel entry leading into its crimp area to ensure easy entry of any wires ranging in size from 22-18 AWG. ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 2-520129-2 is a high-quality loose piece Flag Receptacle. It belongs to the Ultra-Fast Fully Insulated series from FASTON and is made from Brass. The contacts are tin plated and made from copper alloy, ensuring optimal conductivity. The receptacle's housing is made from UL 94 V-2 rated Polyamide 6.6, offering exceptional durability and safety. With a funnel entry leading into its crimp area, this receptacle allows for easy wire insertion for wires ranging in size from 22-18 AWG.
Productkenmerken:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Flag
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Zoekwoorden: 25201292
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-520129-2 RoHS-conform?
Ja, 2-520129-2 is RoHS-conform.
Wat is de levertijd voor 2-520129-2?
De standaard levertijd voor 2-520129-2 is ongeveer 27 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 68.365
Kan direct verzenden
In bestelling:
48.000
kan verzenden 11-19-26
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 27 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands