2446153-1
High Density BNC Str PCB Jack, Bulkhead, Thru Hole, 75 Ohm ...
BESCHRIJVING
The 2446153-1 is a high-density BNC straight PCB jack connector designed for bulkhead thru-hole mounting with 75-ohm impedance. This connector features a compact design that is 51% smaller than standard BNC connectors and 39% smaller than mini-BNC connectors, enabling up to four times the panel density of traditional BNC connectors. It incorporates a quarter-turn bayonet-style coupling design with a locking feature, optimized for 12G-SDI broadcast video solutions and compatible with CoaXPress 2.0 and SMPTE ST 2082 standards. The connector operates across a DC-12 GHz frequency range and is designed to fit traditional broadcast cables while being 20% lighter than standard BNC connectors. Common applications include large video transmission systems, broadcast equipment (SDI input/output video cards, studio and broadcast cameras), digital video (UHD TV 4K&8K), instrumentation (PXI systems), and industrial equipment such as machine vision and frame grabbers.
Zoekwoorden: 24461531
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2446153-1 RoHS-conform?
Ja, 2446153-1 is RoHS-conform.
Wat is de levertijd voor 2446153-1?
De standaard levertijd voor 2446153-1 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 500
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 125
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands