2-36149-2
PIDG R 22-16 COM 22-18 MIL 6 ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 2-36149-2 is a PIDG (Pre-Insulated Diamond Grip) connector designed for reliable and secure wire connections. It is suitable for use in military and aerospace applications, ensuring optimal performance even in harsh environments.This connector is specifically designed to accommodate wires with an American Wire Gauge (AWG) rating of 22-16 for the primary wire and 22-18 for the secondary wire. Its MIL 6 classification indicates its compliance with rigorous military standards, making it a reliable choice for demanding applications.Featuring a compact design, the 2-36149-2 connector offers easy installation and provides excellent electrical conductivity. It is pre-insulated, eliminating the need for additional insulation materials and saving valuable assembly time.Overall, the TE Connectivity / AMP Brand part 2-36149-2 is a versatile and durable connector solution, offering dependable wire connections in military and aerospace applications.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 2361492
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-36149-2 RoHS-conform?
Ja, 2-36149-2 is RoHS-conform.
Wat is de levertijd voor 2-36149-2?
De standaard levertijd voor 2-36149-2 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 52.382
Verzending today, als u bestelt in
In bestelling:
45.000
kan verzenden 1-6-27
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands