2-34173-1
TERMINAL,PG R 12-10 3/8 ...
BESCHRIJVING
The 2-34173-1 is a pre-insulated solderless terminal splice manufactured by TE Connectivity/AMP Brand for secure wire termination. This terminal features a stud size of M8 (5/16 inch) and accommodates wire sizes in the 12-10 AWG range (5,180-13,100 circular mills or 2.62 mm²). The terminal is color-coded yellow for easy identification and includes dimensional specifications: width (W) of 0.531 inches (13.49 mm), contact dimension (C) of 1.69 inches (11.89 mm), and maximum length (E) of 26.90 mm with an extended length (L) of 33.71 mm. The terminal incorporates serration or dimple features inside the barrel for exceptional contact and tensile strength, combined with special corrosion-resistant plating. It is suitable for applications ranging from control circuits to heavy-duty power wiring, offering reliable performance with UL, CSA, and Military approval.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 2341731
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-34173-1 RoHS-conform?
Ja, 2-34173-1 is RoHS-conform.
Wat is de levertijd voor 2-34173-1?
De standaard levertijd voor 2-34173-1 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 500
Kan direct verzenden
In bestelling:
3.000
kan verzenden 10-21-26
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 15 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands