2-34122-1
TERMINAL,SOLIS R 16-14 8 ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 2-34122-1 is a reliable and high-quality terminal used for various electrical connections. It is specifically designed for wire gauges ranging from 16 to 14 AWG. This solis R terminal features a durable construction and provides a secure and efficient connection. With a maximum voltage rating of 600V, this terminal is suitable for a wide range of applications. Whether you are working on an automotive, industrial, or household project, the TE Connectivity / AMP Brand part 2-34122-1 is the perfect choice to ensure a strong and long-lasting electrical connection.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 2341221
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-34122-1 RoHS-conform?
Ja, 2-34122-1 is RoHS-conform.
Wat is de levertijd voor 2-34122-1?
De standaard levertijd voor 2-34122-1 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 26.988
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands