2-34113-2
SOLIS R 22-16COMM 22-18MIL 1/4 ...
BESCHRIJVING
TE Connectivity / AMP Brand part 2-34113-2 is a reliable and high-quality electrical connector designed to provide secure connections and superior performance. This connector features SOLIS R technology, which ensures optimal electrical conductivity and resistance to environmental factors.The 2-34113-2 connector is designed for use in commercial and military applications and is compatible with wire sizes ranging from 22-16 AWG for SOLIS R terminals and 22-18 AWG for commercial terminals. With a 1/4 size, this connector offers a compact and space-saving solution without compromising performance.Whether you need to make secure electrical connections in commercial or military settings, the TE Connectivity / AMP Brand part 2-34113-2 provides a reliable and efficient solution. Its durable construction and exceptional performance make it an ideal choice for a variety of applications.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 2341132
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-34113-2 RoHS-conform?
Ja, 2-34113-2 is RoHS-conform.
Wat is de levertijd voor 2-34113-2?
De standaard levertijd voor 2-34113-2 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands