2335889-3
AMPLIMITE SZ 3 PLUG. 25 POS, ST STL SHEL ...
BESCHRIJVING
The 2335889-3 is an AMPLIMITE Size 3 D-subminiature plug connector featuring 25 contact positions and a passivated stainless steel shell housing designed to meet MIL-DTL-24308 performance requirements. The connector utilizes a stainless steel shell with PPS and PBT inserts, copper alloy contacts plated with gold over nickel, and is available with standard 20 AWG or higher-density 22 AWG crimp contacts. Operating across a temperature range of -55°C to +125°C, this connector provides up to 500 hours of salt spray resistance, eliminating the need for toxic cadmium platings. The rugged construction and corrosion-resistant design make it ideal for demanding aerospace, defense, and marine applications where environmental durability and reliability are critical.
Zoekwoorden: 23358893
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2335889-3 RoHS-conform?
Ja, 2335889-3 is RoHS-conform.
Wat is de levertijd voor 2335889-3?
De standaard levertijd voor 2335889-3 is ongeveer 60 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 18
Kan direct verzenden
Fabriekslevertijd 60 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands