2-33466-1
SOLISTRAND RING 6 5/16 ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 2-33466-1, known as the SOLISTRAND RING 6 5/16, is a high-quality, reliable, and durable ring terminal designed for optimal performance in electrical applications. Engineered to ensure a secure and efficient connection, these ring terminals feature a robust construction that accommodates wire sizes up to 6 AWG and a stud size of 5/16 inches. The SOLISTRAND series is renowned for its superior conductivity, achieved through the use of high-grade materials, and it offers excellent resistance to vibration and environmental stresses. This makes it an ideal choice for applications in industrial, automotive, and commercial settings where dependable connections are critical.With a focus on ease of installation, this terminal offers a wide wire entry for effortless wire insertion and crimping. Its corrosion-resistant properties ensure a long service life, providing enduring performance even in harsh conditions.Trust the TE Connectivity / AMP Brand to deliver innovative solutions with the SOLISTRAND RING 6 5/16, enhancing your electrical connectivity needs with precision and reliability.
Zoekwoorden: 2334661
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-33466-1 RoHS-conform?
Ja, 2-33466-1 is RoHS-conform.
Wat is de levertijd voor 2-33466-1?
De standaard levertijd voor 2-33466-1 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 500
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands