2329909-1
Power Versa-Lock TAB, 22-26 AWG ...
BESCHRIJVING
2329909-1 is a tab-type connector contact designed for use in Power Versa-Lock 5.0 power connector systems. This contact features a brass base material with tin (Sn) plating on the mating area and pre-tin plating on the wire termination area, providing reliable electrical connections. It is rated for 600 VAC/600 VDC operating voltage with a maximum contact current rating of 5 A, and accommodates 26-22 AWG stranded wire (0.13-0.3 mm²) via crimp termination. The contact has a mating tab width of 1.5 mm and thickness of 0.5 mm, with an operating temperature range of -30°C to 140°C. This contact is ideal for power circuit applications requiring robust, reliable connections in industrial and commercial equipment.
Zoekwoorden: 23299091
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2329909-1 RoHS-conform?
Ja, 2329909-1 is RoHS-conform.
Wat is de levertijd voor 2329909-1?
De standaard levertijd voor 2329909-1 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 345.000
Kan direct verzenden
Minimale bestelhoeveelheid: 5000
Meerdere: 5000
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands