2-32561-1
The 2-32561-1 is a pre-insulated (PIDG) flanged spade tongue terminal designed for solderless termination of 22-16 AWG wire. ...
BESCHRIJVING
The 2-32561-1 is a PIDG (Pre-Insulated Diamond Grip) flanged spade tongue terminal for creating reliable, solderless connections. It is designed for a 22-16 AWG wire size and features a red nylon insulation sleeve for easy identification and high dielectric strength. The terminal accommodates a #6 or M3.5 stud and is constructed from tin-plated copper, which provides excellent corrosion resistance. Features such as a funnel entry for faster wire insertion and internal barrel serrations for high tensile strength make it suitable for a wide range of commercial and industrial applications requiring secure, insulated terminations.
Productkenmerken:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 2325611
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-32561-1 RoHS-conform?
Ja, 2-32561-1 is RoHS-conform.
Wat is de levertijd voor 2-32561-1?
De standaard levertijd voor 2-32561-1 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.050
Verzending today, als u bestelt in
In bestelling:
15.000
kan verzenden 11-20-26
In bestelling:
15.000
kan verzenden 4-7-27
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands