2-322777-1
PIDG SPDFLG 22-16COMM22-18MIL6 ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 2-322777-1 is a PIDG (Pre-Insulated Diamond Grip) SPDFLG (Spade Flag) connector designed for reliable and efficient electrical connections. This connector is specifically built for applications requiring 22-16 AWG wire and is compatible with both commercial and military standards. It features a durable construction that ensures long-lasting performance in challenging environments. With its unique design, the 2-322777-1 connector offers easy installation and excellent electrical conductivity. It is an ideal choice for various automotive, aerospace, and industrial applications.
Productkenmerken:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 23227771
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-322777-1 RoHS-conform?
Ja, 2-322777-1 is RoHS-conform.
Wat is de levertijd voor 2-322777-1?
De standaard levertijd voor 2-322777-1 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20.013
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands