2322041-2
MBXLE R/A PLUG 8S plus 13P plus 6ACP, HF | TE Connectivity 2322041-2 ...
BESCHRIJVING
The 2322041-2 is an MBXLE right-angle plug connector designed for high-frequency applications, featuring 8 signal contacts, 13 power contacts, and 6 auxiliary contact positions. This connector is engineered to meet stringent compliance requirements including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring environmental and regulatory compliance. The product is manufactured with low halogen content (Br, Cl, F < 900 ppm per homogeneous material) and is free of BFR/CFR/PVC materials, making it suitable for applications requiring high reliability and environmental compliance. The right-angle configuration and multi-contact design make this connector ideal for compact electronic assemblies and high-density interconnect applications in telecommunications, industrial equipment, and automotive systems.
Zoekwoorden: 23220412
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2322041-2 RoHS-conform?
Ja, 2322041-2 is RoHS-conform.
Wat is de levertijd voor 2322041-2?
De standaard levertijd voor 2322041-2 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 66
Kan direct verzenden
Minimale bestelhoeveelheid: 11
Meerdere: 11
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands