2-32060-1
The 2-32060-1 is an insulated spade tongue terminal with a PIDG body style designed for 16-14 AWG wire. ...
BESCHRIJVING
The 2-32060-1 is a PIDG (Pre-Insulated Diamond Grip) spade tongue terminal used for terminating regular wire. It features a closed barrel design, a straight receptacle style, and is constructed from tin-plated copper with blue nylon insulation. This terminal accommodates a wire range of 16-14 AWG, supports a maximum insulation diameter of 4.32 mm, and is rated for up to 300 VAC. Designed for a #10 stud, it provides reliable electrical connections in various general-purpose wiring applications.
Productkenmerken:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 2320601
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-32060-1 RoHS-conform?
Ja, 2-32060-1 is RoHS-conform.
Wat is de levertijd voor 2-32060-1?
De standaard levertijd voor 2-32060-1 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.900
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands