2-320571-5
TERMINAL,PIDG R IR 18 1/4 ...
BESCHRIJVING
2-320571-5 is a PIDG (Pre-Insulated DIAMOND GRIP) ring tongue terminal designed for secure wire termination in electrical connections. This insulation-restricting terminal features a copper body with tin plating per ASTM B-545 and a nickel or tin-plated copper metallic sleeve. The terminal has dimensions of W: 4.69 mm, C: 4.37 mm, E Max: 9.03 mm, and L: 12.96 mm, with Red/White color coding and nylon insulation. It accommodates wire sizes from 0.56-1.10 mm² and meets M7929/1 Class 1 & 2 military specifications. These terminals are commonly used in aerospace, military, and industrial applications requiring reliable, high-quality electrical connections.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 23205715
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-320571-5 RoHS-conform?
Ja, 2-320571-5 is RoHS-conform.
Wat is de levertijd voor 2-320571-5?
De standaard levertijd voor 2-320571-5 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.672
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 15 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands