2-31887-1
PIDG R 22-16 COMM 22-18 MIL 10 ...
BESCHRIJVING
2-31887-1 is a pre-insulated solderless ring terminal designed for reliable electrical termination in control circuits and power wiring applications. The terminal features a 0.582 inch stud size with red insulation color and accommodates wire sizes up to 0.340 inch maximum insulation diameter. Key dimensional specifications include a width (W) of 0.156 inch, contact dimension (C) of 0.560 inch, and overall length (L) of 0.672 inch. The terminal incorporates serration or dimple features inside the barrel to provide exceptional barrel contact and tensile strength, along with a special plating process for high corrosion resistance. These terminals are suitable for high-speed production applications due to their funnel entry design and are UL, CSA, and Military approved for demanding electrical termination requirements.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 2318871
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-31887-1 RoHS-conform?
Ja, 2-31887-1 is RoHS-conform.
Wat is de levertijd voor 2-31887-1?
De standaard levertijd voor 2-31887-1 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 21.800
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 17 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands