2318582-6
TWO-PIECE POKE-IN, 8MM CONN, 6 POS ...
BESCHRIJVING
2318582-6 is a BUCHANAN WireMate two-piece poke-in connector with 6 positions designed for tool-less wire termination in wall-mounted device installations. The connector features an 8mm pitch and supports current ratings of 5A for 18 AWG wire and 3A for 20-24 AWG wire, with a voltage rating of 250 VAC. It accommodates solid wire from 18-24 AWG and stranded wire from 18-22 AWG, with a 10mm height from wall plate to PCB and compatibility with a 2mm panel thickness. The connector housing is constructed from polybutylene terephthalate (PBT) with copper-alloy contacts plated in tin, operating reliably across -40°C to +85°C. This connector is ideal for thermostats, smoke detectors, control panels, and environmental monitors, offering installation time savings through simple lever-based wire extraction and a flat surface for wire marking.
Zoekwoorden: 23185826
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2318582-6 RoHS-conform?
Ja, 2318582-6 is RoHS-conform.
Wat is de levertijd voor 2318582-6?
De standaard levertijd voor 2318582-6 is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 770
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 30
MOQ voor niet-voorraadhoeveelheid: 30
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands