BESCHRIJVING
2318468-1 is a pre-tinned receptacle contact designed for discrete wire termination in signal applications. It features phosphor bronze construction with locking lance contact retention and is rated for 50 VDC (50 VAC) operation with a maximum current rating of 2.5 A. The contact accommodates wire sizes from 26 to 22 AWG (0.12 to 0.38 mm²) and is terminated using the crimp method. It operates reliably across a temperature range of -40°C to +105°C and is packaged on reel. This contact is commonly used in 2.5 mm pitch signal connectors and is ideal for applications requiring secure, low-profile connections in industrial and electronic equipment.
Zoekwoorden: 23184681
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2318468-1 RoHS-conform?
Ja, 2318468-1 is RoHS-conform.
Wat is de levertijd voor 2318468-1?
De standaard levertijd voor 2318468-1 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 40.000
Kan direct verzenden
Minimale bestelhoeveelheid: 8000
Meerdere: 8000
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands