2301836-1
AMPL PLUG HD20, VERT, 37P, B/L,4-40 S/LO ...
BESCHRIJVING
2301836-1 is a 37-position D-shaped connector plug designed for wire-to-board connectivity with vertical board-mount orientation. The connector features a shell size 4 with a 2.77 mm centerline pitch and utilizes PBT GF housing material in black, providing robust mechanical and electrical performance. Contact specifications include round-form contacts with a maximum current rating of 1.5 A per contact, terminated through solder holes with 0.6 mm diameter posts. The connector incorporates Boardlock PCB retention and 4-40 screwlock mating retention for secure mechanical attachment. Operating across a temperature range of -55°C to +105°C, this connector is suitable for signal applications in industrial control systems, test equipment, and legacy computing interfaces where reliable multi-pin connectivity is required.
Zoekwoorden: 23018361
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2301836-1 RoHS-conform?
Ja, 2301836-1 is RoHS-conform.
Wat is de levertijd voor 2301836-1?
De standaard levertijd voor 2301836-1 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 440
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 40
MOQ voor niet-voorraadhoeveelheid: 400
Meerdere: 40
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands