2-292254-3
PANEL MOUNT TYPE RELAY POST HEADER ASS'Y (AMP CT CONNECTOR 2mm PITCH) ...
BESCHRIJVING
2-292254-3 is a panel-mount single-row header connector designed for the AMP CT connector series, a miniature wire-to-board and wire-to-wire interconnect solution with 2.0 mm pitch. This header is available in configurations ranging from 2 to 15 positions and is compatible with both Mass Terminated (MT) and crimp-style receptacle housings, supporting wire gauges from 22 to 30 AWG depending on termination method. The connector operates at 125 V AC/DC with current ratings varying by wire gauge (up to 4 A for 22 AWG), making it suitable for discrete wire interconnect applications. The panel-mount design provides robust mechanical retention and is commonly used in harness assemblies, digital data networks, and industrial control systems where reliable miniature interconnections are required.
Productkenmerken:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 3
- Number of Rows = 1
Zoekwoorden: 22922543
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-292254-3 RoHS-conform?
Ja, 2-292254-3 is RoHS-conform.
Wat is de levertijd voor 2-292254-3?
De standaard levertijd voor 2-292254-3 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.950
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 50
MOQ voor niet-voorraadhoeveelheid: 3500
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands