2-2364686-2
AVH22 FLT SS LK RNG R&G 12V16A ...
BESCHRIJVING
The 2-2364686-2 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial and commercial applications. It features a flat button type with momentary or locking actuation options, supporting high current ratings of 16A or 26A at 125/250VAC, and is available in 19mm, 22mm, or 25mm bushing sizes with independent LED control offering 7 color options. The switch delivers robust performance with a contact resistance of 50mO maximum, mechanical life of 1,000,000 cycles (momentary) or 500,000 cycles (locking), and electrical life of 50,000 cycles at 16A or 10,000 cycles at 26A, operating reliably across -25°C to 85°C. With IP67 and IK08 ingress protection ratings, silicone sealing, and UL recognition, this switch is ideal for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other applications requiring durability and high current handling capability.
Zoekwoorden: 223646862
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-2364686-2 RoHS-conform?
Ja, 2-2364686-2 is RoHS-conform.
Wat is de levertijd voor 2-2364686-2?
De standaard levertijd voor 2-2364686-2 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 80
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands