2217375-1
Positioner For Tool. ...
BESCHRIJVING
2217375-1 is a die set for Ultra-Fast FASTON fully-insulated tabs and receptacles, designed for use with the Ultra-Fast hand tool frame PN S8078-3. This die set is engineered to crimp fully-insulated FASTON terminals across two wire gauge ranges: 22-18 AWG (0.3-0.8 mm²) with a maximum insulation diameter of 5.84 mm, and 16-14 AWG (1.25-2 mm²) with a maximum insulation diameter of 6.60 mm. The tool type is classified as UFHT (Ultra-Fast Hand Tool), providing optimized crimp geometry matching for reliable termination. This die set is ideal for high-volume production environments requiring fast, consistent crimping of FASTON connectors in automotive, industrial, and telecommunications applications where insulated terminals are required.
Zoekwoorden: 22173751
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2217375-1 RoHS-conform?
Ja, 2217375-1 is RoHS-conform.
Wat is de levertijd voor 2217375-1?
De standaard levertijd voor 2217375-1 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands