2213401-1
LUMAWISE LED HOLDER Z50 LOW PROFILE 1818 ...
BESCHRIJVING
The 2213401-1 is a Type Z50 low-profile LED holder designed for CREE CXA18xx LED arrays, providing a solderless connection solution that simplifies assembly and reduces costs. It features poke-in electrical contacts supporting 18-22 AWG wire, a snap-in LED retention mechanism, and dimensions of 44 mm diameter by 3.4 mm height with a 13 mm center dimension. The holder operates across a temperature range of -40°C to 105°C, supports a current rating of 5A at 300 VDC, and utilizes M3 or #4 screws for secure mechanical attachment to heat sinks. Its UL94V-O flammability rating, UL1977 and CSA recognition, and compliance with Zhaga book 3 standard ensure reliability in professional lighting applications. This design is ideal for spotlights, downlights, stage lights, and architectural lighting systems where thermal management, ease of assembly, and compact form factor are critical requirements.
Zoekwoorden: 22134011
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2213401-1 RoHS-conform?
Ja, 2213401-1 is RoHS-conform.
Wat is de levertijd voor 2213401-1?
De standaard levertijd voor 2213401-1 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 590
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 350
Meerdere: 20
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands