BESCHRIJVING
2203859-2 is a 16-position hybrid socket housing assembly designed for automotive wire-to-wire connector applications within the AMPSEAL 16 connector system. The housing features a rectangular shape with sealable construction, supporting mixed and hybrid connector configurations with integrated primary locking and terminal position assurance capabilities. It accommodates Size 12 and Size 16 socket contacts with a 1.5 mm mating pin diameter, operates at nominal voltages of 12 V and 24 V with a maximum operating voltage of 550 VDC, and maintains functionality across an operating temperature range of -40°C to +125°C. The housing is constructed from PBT GF30 material with a centerline pitch of 7.5 mm and row-to-row spacing of 4.7 mm, supporting wire sizes from 20 to 10 AWG with compatible insulation diameters of 1.4 to 4.1 mm. This connector housing is ideal for automotive power distribution and signal applications requiring robust, sealed connections in harsh environmental conditions.
Zoekwoorden: 22038592
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2203859-2 RoHS-conform?
Ja, 2203859-2 is RoHS-conform.
Wat is de levertijd voor 2203859-2?
De standaard levertijd voor 2203859-2 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 160
Verzending today, als u bestelt in
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands