2195846-2
FPC ANT, MHF, 100mm, 698-7125 MHz ...
BESCHRIJVING
2195846-2 is a cabled FPC world band antenna designed for multi-band wireless connectivity including 5G, 4G, 3G, 2G, NB-IoT, Cat-M, GNSS L1, Wi-Fi 6E, Bluetooth, and Zigbee applications. It utilizes MetaSpan technology to provide omnidirectional coverage across frequency ranges from 698 MHz to 7125 MHz, with a compact size of 80.0 mm x 15.0 mm x 0.2 mm and weight under 1.5 g. This variant features a 100 mm cable length with 1.37 mm diameter coaxial cable and MHF-type plug connector. The antenna offers 50 ohms unbalanced feed point impedance, linear polarization, and operates within a temperature range of -40°C to +85°C. Adhesive backing simplifies mounting within device enclosures, making it ideal for IoT devices, wireless modules, and embedded communication systems.
Zoekwoorden: 21958462
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2195846-2 RoHS-conform?
Ja, 2195846-2 is RoHS-conform.
Wat is de levertijd voor 2195846-2?
De standaard levertijd voor 2195846-2 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.623
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands