2-179472-2
CT DBL ROW HOLDER,CRIMP,22P,NA ...
BESCHRIJVING
The 2-179472-2 is a receptacle housing captivating holder with reinforced retention designed for the AMP CT 2.0 mm pitch connector series. This component is specifically engineered to accommodate dual-row configurations using two single-row crimp housings (179228) with crimp contacts (179227-1 or equivalent). The holder features reinforced retention mechanisms to ensure secure PCB stability and reliable interconnection in wire-to-board applications. It supports positions ranging from 12 to 30 circuits, providing flexibility for various circuit density requirements. The captivating design prevents accidental disconnection during mating and unmating cycles, making it ideal for applications requiring robust mechanical retention in industrial and telecommunications equipment.
Productkenmerken:
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 22
- Nylon Housing Material
- Housing Color = Natural
Zoekwoorden: 21794722
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-179472-2 RoHS-conform?
Ja, 2-179472-2 is RoHS-conform.
Wat is de levertijd voor 2-179472-2?
De standaard levertijd voor 2-179472-2 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.273
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 50
MOQ voor niet-voorraadhoeveelheid: 2000
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands