BESCHRIJVING
2170807-2 is a 1x2 QSFP28/56 and zQSFP+ interconnect cage designed for high-speed data transmission with EMI spring-based suppression and through-bezel mounting configuration. This cage supports single, dual, and quad channel implementations with data transfer rates of 28 Gbps NRZ and 56 Gbps PAM-4, enabling compliance with 50, 100, and 200 Gigabit Ethernet as well as 100 Gbps InfiniBand Enhanced Data Rate (EDR) and 128G Fibre Channel requirements. The interconnect features superior signal integrity and electromagnetic interference (EMI) protection through advanced spring-based EMI sealing, providing industry-standard backwards compatibility with QSFP+ cables and transceivers. This cage is commonly deployed in network switches, servers, routers, wireless base stations, and test and measurement equipment where high-density, high-performance connectivity is essential.
Zoekwoorden: 21708072
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2170807-2 RoHS-conform?
Ja, 2170807-2 is RoHS-conform.
Wat is de levertijd voor 2170807-2?
De standaard levertijd voor 2170807-2 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 31
Verzending today, als u bestelt in
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands