BESCHRIJVING
2-1617527-3 is a double-pole, electrically held relay designed for low-signal switching applications with contact ratings up to 10 amps. The relay features a hermetically sealed construction with silver cadmium oxide contact material, providing contact resistance of 10 milliohms maximum before life and 20 milliohms maximum after life when measured at 10 A @ 28 Vdc. It is qualified to MIL-R-5757/2 and MS 27245/MS 27247 standards, with mechanical life expectancy of 1 million operations and support for DC, AC, and diode-suppressed coils ranging from 6 to 120 Vdc or 115 Vac. The relay demonstrates high shock and vibration ratings (100 G's at 6 ±1 ms shock, 20 Gs vibration from 10 to 2,000 Hz) and operates continuously with a maximum coil power of 4.3 watts at 25°C. This relay is ideal for aerospace, military, and industrial applications requiring reliable switching performance under demanding environmental conditions.
Zoekwoorden: 216175273
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-1617527-3 RoHS-conform?
Nee, 2-1617527-3 is niet RoHS-conform.
Wat is de levertijd voor 2-1617527-3?
De standaard levertijd voor 2-1617527-3 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands