2161209-1
The 2161209-1 is an air feed valve kit required to run certain air-feed type applicators on AMP-3K and AMP-5K terminating machines. ...
BESCHRIJVING
The 2161209-1 is an optional air feed valve kit designed to enable the use of specific air-feed type applicators with AMP-3K and AMP-5K terminating machines. This kit includes the necessary components for installation, such as the air valve and an air feed cable that connects to socket 'J17' on the machine's circuit board. The assembly mounts to the flange on the side of the electrical box. This kit provides a complete solution for integrating pneumatic applicators, supporting both metric and English airline fittings for flexible setup.
Zoekwoorden: 21612091
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2161209-1 RoHS-conform?
Nee, 2161209-1 is niet RoHS-conform.
Wat is de levertijd voor 2161209-1?
De standaard levertijd voor 2161209-1 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands