BESCHRIJVING
The 216003-2 is a 06P stuffer cap manufactured by TE Connectivity. This component is designed to serve as a protective or sealing cap for 06P connector systems. The product is compliant with EU RoHS/ELV directives, ensuring it meets environmental and hazardous substance restrictions under the Restriction on Hazardous Substances Directive 2011/65/EU (RoHS2) and the End of Life Vehicles Directive 2000/53/EC (ELV). While detailed technical specifications are not available in the provided documentation, this stuffer cap is typically used in connector assemblies to protect unused positions or provide sealing functionality in electronic and automotive applications.
Zoekwoorden: 2160032
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 216003-2 RoHS-conform?
Ja, 216003-2 is RoHS-conform.
Wat is de levertijd voor 216003-2?
De standaard levertijd voor 216003-2 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.000
Kan direct verzenden
Minimale bestelhoeveelheid: 80
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands