216000-1
6P. TOOLLESS MOD J. ...
BESCHRIJVING
216000-1 is a 6-position toolless modular jack kit designed for discrete wire connections. It features 6 barrel terminals that accept one or two wires of the same size per terminal, supporting wire sizes from 0.12 mm² (26 AWG) to 0.35 mm² (22 AWG) with a maximum insulation diameter of 1.2 mm. The housing is constructed from PBT material rated UL 94HB in black color, while the barrel terminals are made of phosphor bronze with pre-tin plating and contacts feature selective gold plating over 1.25 µm nickel. The unit supports both front and back panel mounting with specified cutout dimensions. This modular jack kit is ideal for telecommunications and networking applications requiring reliable discrete wire terminations.
Productkenmerken:
- Jack
- Jack Type = DEC Connect
- Number of Positions = 6
- Wiring Pattern = One-to-one
- Termination Style = AMP-Barrel terminals
Zoekwoorden: 2160001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 216000-1 RoHS-conform?
Ja, 216000-1 is RoHS-conform.
Wat is de levertijd voor 216000-1?
De standaard levertijd voor 216000-1 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19.595
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands