2-1445093-2
MICRO MNL HDR ASSY S/ROW AU LF ...
BESCHRIJVING
2-1445093-2 is a single-row vertical wire-to-board header connector in the Micro MATE-N-LOK 3mm connector system, designed for reliable wire-to-board connections with 2-12 position configurations on a 3mm centerline pitch. The connector features 15µ gold plating, through-hole mounting, and SMT hold-down options, supporting contacts rated for up to 5 Amps per line at 250 Volts AC/DC. It accommodates wire sizes from 18-30 AWG with insulation diameters up to 2.79mm, and operates reliably across a temperature range of -40°C to +105°C. This header is ideal for applications requiring robust wire-to-board interconnections in consumer electronics, industrial equipment, and automotive systems where space efficiency and reliable crimp termination are essential.
Productkenmerken:
- Header Assembly
- Number of Positions = 2
- Number of Rows = Single
- Vertical Mount Angle
- Mount Style = Through-Hole
Zoekwoorden: 214450932
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-1445093-2 RoHS-conform?
Ja, 2-1445093-2 is RoHS-conform.
Wat is de levertijd voor 2-1445093-2?
De standaard levertijd voor 2-1445093-2 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.480
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands