213852-1
CPC PLUG ASSEMBLY SIZE 23-19 ...
BESCHRIJVING
213852-1 is a reverse sex circular plastic connector plug from the CPC Series 1, designed for VDE-tested commercial signal and power applications. This connector features a shell size 23 with 19 positions (arrangement 23-19) and B keying style (4 locating keys) to prevent mismatching with standard sex connectors. The housing is made of thermoplastic material rated UL 94V-0 in black, with an operating temperature range of -40°C to +105°C. As a reverse sex plug, it accepts pin contacts which must be ordered separately. This connector is recognized by Underwriters Laboratories for 600 VAC and 600 VDC service, certified by CSA, and meets VDE requirements per DIN Specification 57627, making it suitable for demanding commercial signal and power interconnect applications.
Productkenmerken:
- Without Contacts
- 19 Positions
- 19 Signal Positions
- 0 Power Positions
- Housing Gender = Plug
Zoekwoorden: 2138521
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 213852-1 RoHS-conform?
Ja, 213852-1 is RoHS-conform.
Wat is de levertijd voor 213852-1?
De standaard levertijd voor 213852-1 is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.099
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 17 Weken
Prijs (USD)
Accessoires
English
中文 / 汉语
Deutsch
Español
Nederlands