2-1377175-5
SMP 0-0141085-2 ...
BESCHRIJVING
2-1377175-5 is a quick disconnect tab terminal designed for secure wire connections in electrical applications. It features a brass contact base with tin plating and a compression crimp barrel type, providing reliable electrical conductivity and mechanical strength. The terminal accommodates wire sizes from 7894 to 11841 CMA with a mating tab width of 6.35 mm and thickness of 0.81 mm, rated for 300 V operation. The nylon insulation body with wire insulation support and dimple mating retention ensures durability and consistent performance. This partially insulated terminal is ideal for automotive, industrial, and general electrical harness applications where quick-disconnect functionality and reliable crimped connections are required.
Zoekwoorden: 213771755
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-1377175-5 RoHS-conform?
Ja, 2-1377175-5 is RoHS-conform.
Wat is de levertijd voor 2-1377175-5?
De standaard levertijd voor 2-1377175-5 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 500
Meerdere: 50
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands