2119582-3
Crimper, Insulation F Premium ...
BESCHRIJVING
2119582-3 is a crimp tooling component used in wire termination processes to form electrical connections between wires and terminal barrels. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) dimensions that maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling must withstand high shear loads and moderate shock during the plastic deformation and extrusion of the terminal barrel. This component is essential for maintaining production quality metrics such as pull test values, crimp symmetry, and throughput in high-volume wire termination manufacturing processes.
Zoekwoorden: 21195823
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2119582-3 RoHS-conform?
Ja, 2119582-3 is RoHS-conform.
Wat is de levertijd voor 2119582-3?
De standaard levertijd voor 2119582-3 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Verzending today, als u bestelt in
Fabrieksvoorraad: 4 kan verzenden 10-26-26
Fabriekslevertijd 3 Weken kan verzenden 11-3-26
English
中文 / 汉语
Deutsch
Español
Nederlands