208470-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 37 Contacts - Thermoplastic Body. ...
BESCHRIJVING
The 208470-1 is a 37-position straight Free-hanging Plug Assembly with socket contacts, black thermoplastic housing and 28-37 insert arrangement. The circular plastic connector has nickel-plated zinc alloy shell, keyed mating alignment and threaded coupling mating retention. This connector is available in a variety of configurations to meet signal, low current and high current requirements. Operating temperature range from -55 to +125°C. This quick connect/disconnect circular connector features polarized housings to prevent mismating with other insert arrangements.
Productkenmerken:
- Connector
- Number of Positions = 37
- Plug
- For Use With Socket Contacts
- Not Preloaded
Zoekwoorden: 2084701
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 208470-1 RoHS-conform?
Ja, 208470-1 is RoHS-conform.
Wat is de levertijd voor 208470-1?
De standaard levertijd voor 208470-1 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 207
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands