2081937-1
1.85MM JACK 2-HOLE FLANGE SOLDERLESS ...
BESCHRIJVING
2081937-1 is a 1.85mm series RF coaxial connector jack designed for high-frequency cable-to-board applications. This connector features a 50 O impedance, screw coupling mechanism, and supports an operating frequency range up to 67 GHz. The vertical PCB mount orientation and single coaxial contact configuration make it suitable for printed circuit board integration. Constructed with a passivated stainless steel body, beryllium copper center contact with gold plating, and polyetherimide (PEI) dielectric material, it offers excellent durability and signal integrity. With an operating temperature range of -55°C to +125°C and a profile height of 11.18 mm from PCB, this connector is ideal for demanding RF and microwave applications requiring reliable high-frequency performance.
Zoekwoorden: 20819371
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2081937-1 RoHS-conform?
Ja, 2081937-1 is RoHS-conform.
Wat is de levertijd voor 2081937-1?
De standaard levertijd voor 2081937-1 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 169
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands