207152-1
A 6-position, square grid plug housing for AMP Metrimate series pin and socket connectors. ...
BESCHRIJVING
The 207152-1 is a 6-position plug housing from the AMP Metrimate series of square grid connectors. Designed to accept socket contacts (ordered separately), this housing is made from red, UL 94V-0 rated thermoplastic. It features a 5 mm contact centerline, polarized design to ensure correct mating, and can be used in either free-hanging or panel-mount applications without additional hardware. This versatile housing is suitable for various wire-to-wire and wire-to-panel connections, and an optional strain relief kit is available for enhanced cable support.
Productkenmerken:
- Housing
- Square Grid Connector Configuration
- Number of Positions = 6
- Plug
- Without Coaxial Socket
Zoekwoorden: 2071521
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 207152-1 RoHS-conform?
Ja, 207152-1 is RoHS-conform.
Wat is de levertijd voor 207152-1?
De standaard levertijd voor 207152-1 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.558
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands