206038-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 28 Contacts - Thermoplastic Body. ...
BESCHRIJVING
The 206038-1 is a 28-way straight Circular Connector, square flange receptacle with mounting holes, 17-28 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts, size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5A. Many connector arrangements offer both standard and reverse sex contact loading.
Productkenmerken:
- Connector
- Number of Positions = 28
- Receptacle
- For Use With Socket Contacts
- Not Preloaded
Zoekwoorden: 2060381
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 206038-1 RoHS-conform?
Ja, 206038-1 is RoHS-conform.
Wat is de levertijd voor 206038-1?
De standaard levertijd voor 206038-1 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.275
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands