BESCHRIJVING
2005250-2 is a 3-position cap housing from the Power Double Lock connector series, designed for wire-to-panel and wire-to-wire connections using crimp termination. The housing features a 3.96 mm centerline pitch with a single row inline contact layout and is constructed from PA 66 material with UL 94V-0 flammability rating. It supports operating voltages of 50 VAC and 300 VAC with an operating temperature range of -30°C to +65°C. The panel mount design includes latches and accommodates panel thicknesses of 0.8 to 2 mm. This connector housing is ideal for power and signal circuit applications requiring reliable connections with stranded wire compatibility.
Zoekwoorden: 20052502
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2005250-2 RoHS-conform?
Ja, 2005250-2 is RoHS-conform.
Wat is de levertijd voor 2005250-2?
De standaard levertijd voor 2005250-2 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 150.550
Kan direct verzenden
Minimale bestelhoeveelheid: 1800
Meerdere: 150
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands