1958080-1
TERM RING TONGUE SEALED COP 2/0 AL 2 HOL ...
BESCHRIJVING
1958080-1 is a wire terminal ring tongue connector designed for 2/0 aluminum wire applications. The terminal features a sealed copper body (ASTM-B187 annealed) with brass inserts and funnel (MIL-C-50), both nickel-plated to provide corrosion resistance and reliable electrical contact. The body is nickel-plated with a minimum thickness of 0.0003 inches per QQ-N-290 specification, while the inserts and funnel receive an average nickel plating thickness of 0.0003 inches. Key dimensional specifications include a maximum funnel diameter of 0.78 inches, a body diameter of 0.911 inches maximum, and an insert diameter of 0.1287 ± 0.015 inches. This terminal is commonly used in high-current electrical connections for power distribution and industrial applications where secure, low-resistance connections are essential.
Zoekwoorden: 19580801
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1958080-1 RoHS-conform?
Ja, 1958080-1 is RoHS-conform.
Wat is de levertijd voor 1958080-1?
De standaard levertijd voor 1958080-1 is ongeveer 32 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
Fabriekslevertijd 32 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands