1878664-8
Labels Calibration Label Vinyl Matte White 12.7x12.7mm ...
BESCHRIJVING
The 1878664-8 is a Q-CEE circular calibration label designed for identification and labeling purposes. It features a vinyl material construction with a permanent adhesive backing, measuring 12.7 mm in height and 12.7 mm in width, and is available in white with a matte finish. The label operates reliably across a temperature range of -40°C to 80°C and is hand-writable, making it suitable for calibration tracking and equipment identification in industrial and laboratory environments. This die-cut label on sheets format provides a practical solution for organizations requiring durable, temperature-resistant identification labels for quality control and calibration management.
Zoekwoorden: 18786648
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1878664-8 RoHS-conform?
Nee, 1878664-8 is niet RoHS-conform.
Wat is de levertijd voor 1878664-8?
De standaard levertijd voor 1878664-8 is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 37
Kan direct verzenden
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands