1-794953-8
18P PM PLUG VAL-U-LOK V2 ...
BESCHRIJVING
1-794953-8 is a panel mount plug housing connector designed for soft shell pin and socket applications. This 8-position connector is manufactured from UL 94V-2 natural nylon material and features a compact design suitable for high-density interconnect applications. The housing accommodates pin contacts and is part of the AMP soft shell connector family, which complies with RoHS directives restricting hazardous substances. The connector is commonly used in wire-to-board and panel-mounted configurations where reliable electrical connections and space efficiency are required.
Zoekwoorden: 17949538
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-794953-8 RoHS-conform?
Ja, 1-794953-8 is RoHS-conform.
Wat is de levertijd voor 1-794953-8?
De standaard levertijd voor 1-794953-8 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9.687
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands