1752938-2
SDE DIE SET 3.5 MM MNL ...
BESCHRIJVING
The 1752938-2 is a bottoming die component for TE Connectivity crimp tooling systems, engineered to guarantee consistent and proper crimp force application during wire terminal crimping operations. This component is calibrated to deliver a handle force range of 40 to 47 lbs, with a crimp height specification between 38.18 and 498 units, ensuring repeatable compression and reduction of wire and terminal cross-sectional areas. The die is certified and documented with a Certificate of Certification that reports critical crimp area dimensions and handle pressure settings, maintaining long-term consistency in crimping production. The bottoming die is essential for achieving specified tensile strength, mechanical stability, and electrical conductivity in crimped connections. This component is commonly used in production environments where design, maintenance, and certification of crimp tooling are critical to ensuring reliable and repeatable crimping results across various wire gauges and terminal types.
Zoekwoorden: 17529382
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1752938-2 RoHS-conform?
Nee, 1752938-2 is niet RoHS-conform.
Wat is de levertijd voor 1752938-2?
De standaard levertijd voor 1752938-2 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands