1718488-1
AMP MCP 2.8 RECEPT HSG 7 POS ...
BESCHRIJVING
1718488-1 is an AMP MCP 2.8 mm receptacle insert designed for the AMP MCP Interconnection System used in automotive electrical and electronic applications. This 7-position unsealed insert is manufactured from PBT-GF20 housing material and supports a maximum wire size of 2.5 mm² FLR (fully rated load). The insert features the robust AMP MCP contact system with CuNiSi basic material providing high current capacity and multiple redundant contact points for reliable long-term performance. The product is specified under Product Specification 108-18957 and Application Specification 114-18663, ensuring compliance with automotive standards. This receptacle insert is commonly used in powertrain systems, safety and security systems, and body and chassis systems where high reliability and durability are essential for vehicle operation.
Productkenmerken:
- Housing
- Receptacle
- MCP Series
- Standard
- 7 Positions
Zoekwoorden: 17184881
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1718488-1 RoHS-conform?
Ja, 1718488-1 is RoHS-conform.
Wat is de levertijd voor 1718488-1?
De standaard levertijd voor 1718488-1 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.513
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands